
UP0.4C-101-R | |
|---|---|
DigiKey Part Number | 283-UP0.4C-101-RTR-ND - Tape & Reel (TR) 283-UP0.4C-101-RCT-ND - Cut Tape (CT) 283-UP0.4C-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP0.4C-101-R |
Description | FIXED IND 100UH 370MA 1.58 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.58Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.58Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,96090 € | 96,09 € |
| 1 000 | 0,86245 € | 862,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,83762 € | 2 094,05 € |
| 5 000 | 0,79008 € | 3 950,40 € |
| 7 500 | 0,77562 € | 5 817,15 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

