4.7 µH Shielded Drum Core, Wirewound Inductor 8.25 A 9.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-4R7-R

DigiKey Part Number
513-1222-2-ND - Tape & Reel (TR)
513-1222-1-ND - Cut Tape (CT)
513-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-4R7-R
Description
FIXED IND 4.7UH 8.25A 9.17 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.25 A 9.17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR127-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
9.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,57900 €5,79 €
1000,47640 €47,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,44980 €157,43 €
7000,42411 €296,88 €
1 0500,40979 €430,28 €
1 7500,39244 €686,77 €
2 4500,38142 €934,48 €
3 5000,37009 €1 295,31 €
8 7500,34254 €2 997,22 €
17 5000,32318 €5 655,65 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €