
DR1050-4R7-R | |
|---|---|
DigiKey Part Number | 283-DR1050-4R7-RTR-ND - Tape & Reel (TR) 283-DR1050-4R7-RCT-ND - Cut Tape (CT) 283-DR1050-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-4R7-R |
Description | FIXED IND 4.7UH 6.13A 11.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.13 A 11.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,43010 € | 43,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39398 € | 196,99 € |
| 1 000 | 0,37149 € | 371,49 € |
| 1 500 | 0,35895 € | 538,42 € |
| 2 500 | 0,34376 € | 859,40 € |
| 3 500 | 0,33411 € | 1 169,38 € |
| 5 000 | 0,32419 € | 1 620,95 € |
| 12 500 | 0,30007 € | 3 750,88 € |
| 25 000 | 0,28847 € | 7 211,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

