



CTX50-4P-R | |
|---|---|
DigiKey Part Number | 513-1213-2-ND - Tape & Reel (TR) 513-1213-1-ND - Cut Tape (CT) 513-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-4P-R |
Description | INDUCT ARRAY 2 COIL 48.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 195.2 µH Inductance - Connected in Series 48.8 µH Inductance - Connected in Parallel 201mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-4P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 48.8 µH | |
Inductance - Connected In Series | 195.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.2 A | |
Current Rating - Series | 600 mA | |
DC Resistance (DCR) - Parallel | 201mOhm Max | |
DC Resistance (DCR) - Series | 805mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,21100 € | 32,11 € |
| 25 | 2,97080 € | 74,27 € |
| 50 | 2,80100 € | 140,05 € |
| 100 | 2,65210 € | 265,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,38325 € | 1 429,95 € |
| 1 200 | 2,24789 € | 2 697,47 € |
| 1 800 | 2,17244 € | 3 910,39 € |
| 3 000 | 2,16676 € | 6 500,28 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,69200 € |

