
CTX300-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX300-4P-RTR-ND - Tape & Reel (TR) 283-CTX300-4P-RCT-ND - Cut Tape (CT) 283-CTX300-4P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX300-4P-R |
Description | INDUCT ARRAY 2 COIL 298.93UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 298.93 µH Inductance - Connected in Parallel 1.003Ohm Max DC Resistance (DCR) - Parallel 540 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-4P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 298.93 µH | |
Inductance - Connected In Series | 1.2 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 540 mA | |
Current Rating - Series | 270 mA | |
DC Resistance (DCR) - Parallel | 1.003Ohm Max | |
DC Resistance (DCR) - Series | 4.011Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,22680 € | 80,67 € |
| 50 | 3,04260 € | 152,13 € |
| 100 | 2,90730 € | 290,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,58882 € | 1 553,29 € |
| 1 200 | 2,44184 € | 2 930,21 € |
| 1 800 | 2,37526 € | 4 275,47 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |

