
CC12M15A | |
|---|---|
DigiKey Part Number | 283-CC12M15ATR-ND - Tape & Reel (TR) 283-CC12M15ACT-ND - Cut Tape (CT) 283-CC12M15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12M15A |
Description | FUSE BOARD MOUNT 15A 24VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 25.5 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 0,93160 € | 46,58 € |
| 100 | 0,85960 € | 85,96 € |
| 250 | 0,77244 € | 193,11 € |
| 500 | 0,71222 € | 356,11 € |
| 1 000 | 0,65640 € | 656,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67514 € | 2 025,42 € |
| 6 000 | 0,62117 € | 3 727,02 € |
| 9 000 | 0,60350 € | 5 431,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

