Image for CB11220307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB11220307

DigiKey Part Number
283-CB11220307-ND
Manufacturer
Manufacturer Product Number
CB11220307
Description
CONN TERM BLK PC BARR 3POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
CB11220307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,56200 €25,62 €
252,24120 €56,03 €
502,04060 €102,03 €
1001,87440 €187,44 €
2501,70152 €425,38 €
5001,60096 €800,48 €
1 0001,52158 €1 521,58 €
5 0001,39821 €6 991,05 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,32000 €