Direct

BK/TDC180-1 | |
|---|---|
DigiKey Part Number | 283-3410-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC180-1 |
Description | FUSE CARTRIDGE 1A 240VAC 8AG |
Customer Reference | |
Detailed Description | 1A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |


