500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S501-V-500-R

DigiKey Part Number
283-BK/S501-V-500-R-ND
Manufacturer
Manufacturer Product Number
BK/S501-V-500-R
Description
FUSE CERAMIC 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.038
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.46 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,93000 €2,93 €
52,43600 €12,18 €
102,24800 €22,48 €
501,86460 €93,23 €
1001,72000 €172,00 €
3001,51247 €453,74 €
5001,42420 €712,10 €
1 0001,31202 €1 312,02 €
5 0001,08651 €5 432,55 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €