7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDQ-7

DigiKey Part Number
283-2232-ND
Manufacturer
Manufacturer Product Number
BK/MDQ-7
Description
FUSE GLASS 7A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.01375 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,59000 €10,59 €
58,79200 €43,96 €
108,11200 €81,12 €
506,72500 €336,25 €
1006,20050 €620,05 €
3005,44637 €1 633,91 €
5005,12526 €2 562,63 €
1 0004,71676 €4 716,76 €
Manufacturers Standard Package
Unit Price without VAT:10,59000 €
Unit Price with VAT:12,70800 €