A305304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A305304

DigiKey Part Number
283-4873-ND
Manufacturer
Manufacturer Product Number
A305304
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,74700 €27,47 €
252,40400 €60,10 €
502,19040 €109,52 €
1002,01330 €201,33 €
3001,79913 €539,74 €
5001,72288 €861,44 €
1 0001,63865 €1 638,65 €
5 0001,50789 €7 539,45 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,63200 €