
| TR1-2410FA3-R | |
|---|---|
| DigiKey Part Number | 283-TR1-2410FA3-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA3-RCT-ND - Cut Tape (CT) 283-TR1-2410FA3-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TR1-2410FA3-R | 
| Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Approval Agency | cURus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
| DC Cold Resistance | 0.0178 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,73000 € | 0,73 € | 
| 5 | 0,60200 € | 3,01 € | 
| 10 | 0,55500 € | 5,55 € | 
| 50 | 0,46060 € | 23,03 € | 
| 100 | 0,42490 € | 42,49 € | 
| 250 | 0,38192 € | 95,48 € | 
| 500 | 0,35224 € | 176,12 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,35577 € | 355,77 € | 
| 2 000 | 0,32785 € | 655,70 € | 
| 3 000 | 0,31247 € | 937,41 € | 
| 5 000 | 0,29403 € | 1 470,15 € | 
| 7 000 | 0,28242 € | 1 976,94 € | 
| 10 000 | 0,27057 € | 2 705,70 € | 
| 25 000 | 0,25826 € | 6 456,50 € | 
| Unit Price without VAT: | 0,73000 € | 
|---|---|
| Unit Price with VAT: | 0,87600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France