2822hc-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2822hc-02
Eaton Bussmann Series 2822HC Brick Fuse

2822HC100-RTR

DigiKey Part Number
283-2822HC100-RTR-ND - Tape & Reel (TR)
283-2822HC100-RTRCT-ND - Cut Tape (CT)
283-2822HC100-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC100-RTR
Description
FUSE BOARD MOUNT 100A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
500A
Approval Agency
cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm)
DC Cold Resistance
0.00045 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 017
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 €8,12 €
56,73600 €33,68 €
106,21600 €62,16 €
505,15480 €257,74 €
1004,75300 €475,30 €
2504,29460 €1 073,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,79840 €3 798,40 €
2 0003,50865 €7 017,30 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,74400 €