


15KP70A | |
|---|---|
DigiKey Part Number | 283-15KP70ACT-ND - Cut Tape (CT) 283-15KP70ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP70A |
Description | TVS DIODE 70VWM 113.6VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113.6V |
Mfr | Current - Peak Pulse (10/1000µs) 132.9A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case Axial |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,91873 € | 875,62 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,66000 € |

