29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes
Automotive High Reliability TVS Diodes

15BJ18CAH

DigiKey Part Number
283-15BJ18CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15BJ18CAH
Description
TVS DIODE 18VWM 29.2VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
18V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Clamping (Max) @ Ipp
29.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
501 0000,20929 €104 854,29 €
Unit Price without VAT:0,20929 €
Unit Price with VAT:0,25115 €