Eaton-DO214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO214AA
High Power TVS Diodes

15BJ150CA

DigiKey Part Number
283-15BJ150CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15BJ150CA
Description
TVS DIODE 150VWM 243VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 0000,20682 €41 570,82 €
Unit Price without VAT:0,20682 €
Unit Price with VAT:0,24818 €