


10BJ6-0CA | |
|---|---|
DigiKey Part Number | 283-10BJ6-0CATR-ND - Tape & Reel (TR) 283-10BJ6-0CACT-ND - Cut Tape (CT) 283-10BJ6-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ6-0CA |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 97.1A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB6.8CA/TR13 | YAGEO | 2 215 | 13-1.0SMB6.8CA/TR13CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17181 € | 515,43 € |
| 6 000 | 0,16622 € | 997,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,19266 € | 96,33 € |
| 1 000 | 0,17306 € | 173,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,16246 € | 81,23 € |
| 1 000 | 0,14754 € | 147,54 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

