
SMCP3100SC | |
|---|---|
DigiKey Part Number | 283-SMCP3100SCTR-ND - Tape & Reel (TR) 283-SMCP3100SCCT-ND - Cut Tape (CT) 283-SMCP3100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCP3100SC |
Description | THYRISTOR 275V 400A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35910 € | 35,91 € |
| 500 | 0,27664 € | 138,32 € |
| 1 000 | 0,25006 € | 250,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21629 € | 648,87 € |
| 6 000 | 0,19928 € | 1 195,68 € |
| 9 000 | 0,19062 € | 1 715,58 € |
| 15 000 | 0,18088 € | 2 713,20 € |
| 21 000 | 0,17512 € | 3 677,52 € |
| 30 000 | 0,16952 € | 5 085,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

