
0402ESDA-MLP1 | |
|---|---|
DigiKey Part Number | 283-0402ESDA-MLP1TR-ND - Tape & Reel (TR) 283-0402ESDA-MLP1CT-ND - Cut Tape (CT) 283-0402ESDA-MLP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ESDA-MLP1 |
Description | TVS DEVICE POLYMER 35V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | 0402ESDA-MLP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,16010 € | 16,01 € |
| 500 | 0,15922 € | 79,61 € |
| 1 000 | 0,12479 € | 124,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12229 € | 1 222,90 € |
| 20 000 | 0,10769 € | 2 153,80 € |
| 50 000 | 0,10257 € | 5 128,50 € |
| 70 000 | 0,09969 € | 6 978,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |











