
XTCE072D00TD | |
|---|---|
DigiKey Part Number | 5730-XTCE072D00TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCE072D00TD |
Description | IECMAGSTARTER, NONREVERSING, 24- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 72 A 24 ~ 27VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24 ~ 27VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 72 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 54 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,38000 € | 516,38 € |
| 10 | 459,69400 € | 4 596,94 € |
| Unit Price without VAT: | 516,38000 € |
|---|---|
| Unit Price with VAT: | 619,65600 € |

