XTCE072D00C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 144,19000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 142,76000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 455,56000 €
Datasheet
New at DigiKey
Contactor 3PST-NO (3 Form A) 7 A 415 ~ 480VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE072D00C

DigiKey Part Number
5730-XTCE072D00C-ND
Manufacturer
Manufacturer Product Number
XTCE072D00C
Description
IECMAGSTARTER,NONREVERSING,415/4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 415 ~ 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
415 ~ 480VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
7 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
18 ms
Release Time
13 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1431,15000 €431,15 €
Manufacturers Standard Package
Unit Price without VAT:431,15000 €
Unit Price with VAT:517,38000 €