
M22M-DRP-S-X | |
|---|---|
DigiKey Part Number | 5730-M22M-DRP-S-X-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRP-S-X |
Description | MTN MUSHROOM PB BLK BUTTONLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,38000 € | 51,38 € |
| 10 | 43,66800 € | 436,68 € |
| 25 | 40,93480 € | 1 023,37 € |
| 50 | 38,98280 € | 1 949,14 € |
| 100 | 37,12430 € | 3 712,43 € |
| Unit Price without VAT: | 51,38000 € |
|---|---|
| Unit Price with VAT: | 61,65600 € |

