
FAZ-C5/2-NA-DC | |
---|---|
DigiKey Part Number | 5730-FAZ-C5/2-NA-DC-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C5/2-NA-DC |
Description | FAZ-NA UL 489 MCB 2P 5A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C5/2-NA-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 507,46000 € | 507,46 € |
5 | 420,26400 € | 2 101,32 € |
10 | 387,20800 € | 3 872,08 € |
Unit Price without VAT: | 507,46000 € |
---|---|
Unit Price with VAT: | 608,95200 € |