
CN55AN3TB | |
|---|---|
DigiKey Part Number | 5730-CN55AN3TB-ND |
Manufacturer | |
Manufacturer Product Number | CN55AN3TB |
Description | NEMA MAGNETICCONTACTOR, REVERSIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 24VAC Supply 9A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 9A | |
Wattage - Load | 1.491 kW | |
Voltage - Supply | 24VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 65°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,44000 € | 718,44 € |
| Unit Price without VAT: | 718,44000 € |
|---|---|
| Unit Price with VAT: | 862,12800 € |

