Reflective, Polarized Optical Sensor 118.110" (3m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14286RLN17B1

DigiKey Part Number
5730-14286RLN17B1-ND
Manufacturer
Manufacturer Product Number
14286RLN17B1
Description
PHOTO SENSOR,PROG LOGIC,LT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective, Polarized Optical Sensor 118.110" (3m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Polarized
Sensing Distance
118.110" (3m)
Voltage - Supply
24V
Response Time
8ms
Output Configuration
NPN
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,07000 €165,07 €
5154,25000 €771,25 €
10150,21900 €1 502,19 €
30144,49200 €4 334,76 €
50142,08320 €7 104,16 €
Manufacturers Standard Package
Unit Price without VAT:165,07000 €
Unit Price with VAT:198,08400 €