
12155AF09D10 | |
|---|---|
DigiKey Part Number | 5730-12155AF09D10-ND |
Manufacturer | |
Manufacturer Product Number | 12155AF09D10 |
Description | 18MM DETECTOR,AC&DC,CBL,DARK OP, |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.709" (18mm) Analog Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.709" (18mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Analog Current | |
Light Source | Infrared, Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,65000 € | 158,65 € |
| 5 | 148,21600 € | 741,08 € |
| 10 | 144,32400 € | 1 443,24 € |
| 25 | 139,66600 € | 3 491,65 € |
| 50 | 136,47540 € | 6 823,77 € |
| Unit Price without VAT: | 158,65000 € |
|---|---|
| Unit Price with VAT: | 190,38000 € |

