
TPHCS800-EL | |
|---|---|
DigiKey Part Number | TPHCS800-EL-ND |
Manufacturer | |
Manufacturer Product Number | TPHCS800-EL |
Description | FUSE HLDR BLADE 80V 800A CHASS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 800 A 80V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.496" Dia x 3.5" L (38mm x 88.9mm) | |
Current Rating (Amps) | 800 A | |
For Use With/Related Products | Bolt Mount Cartridge Fuses | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 217,39125 € | 9 739,13 € |
| Unit Price without VAT: | 1 217,39125 € |
|---|---|
| Unit Price with VAT: | 1 460,86950 € |

