Fuse Block 60 A 300V 2 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 60 A 300V 2 Circuit Cartridge Chassis Mount
T30060-2CR
T30060-2CR

T30060-2CR

DigiKey Part Number
283-4010-ND
Manufacturer
Manufacturer Product Number
T30060-2CR
Description
FUSE BLOCK CART 300V 60A CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 300V 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 0.874" L (14.3mm x 22.2mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,97000 €111,97 €
592,84400 €464,22 €
1085,61000 €856,10 €
5072,36660 €3 618,33 €
Manufacturers Standard Package
Unit Price without VAT:111,97000 €
Unit Price with VAT:134,36400 €