
NON-80 | |
---|---|
DigiKey Part Number | NON-80-ND |
Manufacturer | |
Manufacturer Product Number | NON-80 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 95,36200 € | 476,81 € |
Unit Price without VAT: | 95,36200 € |
---|---|
Unit Price with VAT: | 114,43440 € |