
JTN60060 | |
|---|---|
DigiKey Part Number | JTN60060-ND |
Manufacturer | |
Manufacturer Product Number | JTN60060 |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 60 A | Contact Material Copper Alloy |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 93,12167 € | 1 117,46 € |
| Unit Price without VAT: | 93,12167 € |
|---|---|
| Unit Price with VAT: | 111,74600 € |

