
| JM60100-3MW14 | |
|---|---|
| DigiKey Part Number | JM60100-3MW14-ND | 
| Manufacturer | |
| Manufacturer Product Number | JM60100-3MW14 | 
| Description | FUSE BLOCK CART 600V 100A SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Fuse Size | 1.13" Dia x 4.63" L (28.7mm x 117.6mm) | |
| Current Rating (Amps) | 100 A | |
| For Use With/Related Products | ||
| Fuse Type | Cartridge | |
| Fuseholder Type | Block | |
| Number of Circuits | 3 | |
| Voltage | 600V | |
| Orientation | - | |
| Termination Style | Box Lug | |
| Contact Material | Aluminum | |
| Contact Finish | Tin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 | 315,84667 € | 1 895,08 € | 
| Unit Price without VAT: | 315,84667 € | 
|---|---|
| Unit Price with VAT: | 379,01600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France