
FWP-20G10F | |
---|---|
DigiKey Part Number | 2041-FWP-20G10F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-20G10F |
Description | Fuse 20A 690VAC gR 10x38 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gR | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 23.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 57,25900 € | 572,59 € |
Unit Price without VAT: | 57,25900 € |
---|---|
Unit Price with VAT: | 68,71080 € |