
FWH-100A | |
|---|---|
DigiKey Part Number | 283-4327-ND |
Manufacturer | |
Manufacturer Product Number | FWH-100A |
Description | FUSE CARTRIDGE 100A 500VAC/VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 500 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Melting I²t 475.0 |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,51000 € | 203,51 € |
| 5 | 168,68000 € | 843,40 € |
| 10 | 155,49600 € | 1 554,96 € |
| 50 | 139,46400 € | 6 973,20 € |
| Unit Price without VAT: | 203,51000 € |
|---|---|
| Unit Price with VAT: | 244,21200 € |

