
BK/FRN-R-1-6/10 | |
|---|---|
DigiKey Part Number | BK/FRN-R-1-6/10-ND |
Manufacturer | |
Manufacturer Product Number | BK/FRN-R-1-6/10 |
Description | FUSE CRTRDGE 1.6A 250VAC/125VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.6A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,02830 € | 2 702,83 € |
| Unit Price without VAT: | 27,02830 € |
|---|---|
| Unit Price with VAT: | 32,43396 € |

