
BH-0111 | |
|---|---|
DigiKey Part Number | BH-0111-ND |
Manufacturer | |
Manufacturer Product Number | BH-0111 |
Description | FUSE BLOK BLT DWN 700V 100A CHAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 700V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 1/4" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,87000 € | 280,87 € |
| Unit Price without VAT: | 280,87000 € |
|---|---|
| Unit Price with VAT: | 337,04400 € |

