
6CIH07 | |
|---|---|
DigiKey Part Number | 6CIH07-ND |
Manufacturer | |
Manufacturer Product Number | 6CIH07 |
Description | FUSE CARTRIDGE 6A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.945" Dia x 2.244" L (24.00mm x 57.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 229,77350 € | 4 595,47 € |
| Unit Price without VAT: | 229,77350 € |
|---|---|
| Unit Price with VAT: | 275,72820 € |

