
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Tolerance | ±20ppm | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) |

