
990-.000-00 | |
|---|---|
DigiKey Part Number | 990-.000-00-ND |
Manufacturer | |
Manufacturer Product Number | 990-.000-00 |
Description | LED PNL IND 18.00MM SOLDER LUG |
Customer Reference | |
Detailed Description | LED Panel Indicator Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40, IP65 | |
Features | - |

