953F2000-00 | |
|---|---|
DigiKey Part Number | 953F2000-00-ND |
Manufacturer | |
Manufacturer Product Number | 953F2000-00 |
Description | SWITCH ESTOP TWIST RESET 5A 250V |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |

