Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
EAO - Series 84 IO-Link Touch

84-ACKS-C12-04C1

DigiKey Part Number
1948-84-ACKS-C12-04C1-ND
Manufacturer
Manufacturer Product Number
84-ACKS-C12-04C1
Description
SWITCH PB 0.2A 5V CAPACITIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Connector (M12)
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
IO-Link Communication
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,40000 €76,40 €
Manufacturers Standard Package
Unit Price without VAT:76,40000 €
Unit Price with VAT:91,68000 €