
704.912.4-1 | |
|---|---|
DigiKey Part Number | 1948-704.912.4-1-ND |
Manufacturer | |
Manufacturer Product Number | 704.912.4-1 |
Description | SWITCHING ELEMENT SLOW-MAKE T 2N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 704.912.4-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,13600 € | 560,68 € |
| Unit Price without VAT: | 112,13600 € |
|---|---|
| Unit Price with VAT: | 134,56320 € |


