LED Panel Indicator Clear Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.206.2

DigiKey Part Number
704.206.2-ND
Manufacturer
Manufacturer Product Number
704.206.2
Description
LED PNL IND CLR 30.00MM SRW TER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
Clear
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
30.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,27000 €26,27 €
Manufacturers Standard Package
Unit Price without VAT:26,27000 €
Unit Price with VAT:31,52400 €