
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Surface Mount | |
Termination | Solder Tabs | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,96000 € | 53,96 € |
25 | 48,56880 € | 1 214,22 € |
Unit Price without VAT: | 53,96000 € |
---|---|
Unit Price with VAT: | 64,75200 € |