51-931.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EAO
In Stock: 94
Unit Price: 2,88000 €
Datasheet
Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-931.5

DigiKey Part Number
1948-1704-ND
Manufacturer
Manufacturer Product Number
51-931.5
Description
LENS GREEN FLAT D15.8 PLASTIC TR
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Illuminated
For Use With/Related Products
51 Series
Mounting Type
Snap Fit
Size
15.80mm Dia
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes