
Category | Lens Transparency Clear |
Manufacturer EAO | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.20" (30.50mm) |
Packaging Bulk | Lens Size 38.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP66, IP67, IP69K |
Lens Color Colorless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,43000 € | 35,43 € |
| 250 | 32,32808 € | 8 082,02 € |
| Unit Price without VAT: | 35,43000 € |
|---|---|
| Unit Price with VAT: | 42,51600 € |

