
45-2632.29E0.000 | |
|---|---|
DigiKey Part Number | 45-2632.29E0.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2632.29E0.000 |
Description | CONFIG SWITCH BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained, Momentary |
Manufacturer EAO | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 45 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,15100 € | 931,51 € |
| Unit Price without VAT: | 93,15100 € |
|---|---|
| Unit Price with VAT: | 111,78120 € |

