Image for 45-180S.1C90.003.408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-180S.1C90.003.408

DigiKey Part Number
45-180S.1C90.003.408-ND
Manufacturer
Manufacturer Product Number
45-180S.1C90.003.408
Description
SWITCH SELECT 3POS DPST 10A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC/DC) 500 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 V
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Mechanical Life
1,000,000 Cycles
Switch Function
Mom-Off-Mom
Approval Agency
CCC, CE, CSA, UL, VDE
Current Rating (Amps)
10A (AC/DC)
Base Product Number
Voltage Rating - AC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,81000 €508,10 €
Unit Price without VAT:50,81000 €
Unit Price with VAT:60,97200 €