White LED Indication - Discrete 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2K19.1059

DigiKey Part Number
1948-10-2K19.1059-ND
Manufacturer
Manufacturer Product Number
10-2K19.1059
Description
LED WHITE CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
48V
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,87000 €13,87 €
25012,48508 €3 121,27 €
50011,78818 €5 894,09 €
Manufacturers Standard Package
Unit Price without VAT:13,87000 €
Unit Price with VAT:16,64400 €