10-1319.1199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-1319.1199

DigiKey Part Number
1948-1110-ND
Manufacturer
Manufacturer Product Number
10-1319.1199
Description
CONFIG SW LAMP INCAND CLEAR 48V
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage
48V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
105,10300 €51,03 €
254,81240 €120,31 €
504,60300 €230,15 €
1004,40240 €440,24 €
2504,15024 €1 037,56 €
5003,96868 €1 984,34 €
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,09200 €