
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Round | |
Color | Black, White LED | |
Illumination | Illuminated | |
For Use With/Related Products | 09 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 3,87500 € | 7,75 € |
Unit Price without VAT: | 3,87500 € |
---|---|
Unit Price with VAT: | 4,65000 € |